
* Images are for reference only
MP2560DQ-LF-Z
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2560DQ-LF-Z
- JLCPCB Part #
- C7231611
- Package
- QFN-10(3x3)
- Description
- Step-down type Adjustable 4.5V~42V 2.5A 800mV~39V QFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0375
10+
$2.5905
30+
$2.3100
100+
$2.0235
500+
$1.8945
1000+
$1.8390