
* Images are for reference only
MP28128DQ-LF-P
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP28128DQ-LF-P
- JLCPCB Part #
- C7231621
- Package
- QFN-10(3x3)
- Description
- Step-down type Adjustable 2.5A 2.7V~6V 800mV~5.4V QFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8730
10+
$0.7095
30+
$0.6270
100+
$0.5460
500+
$0.4980
1000+
$0.4725