
* Images are for reference only
MPQ2451DG-LF-Z
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2451DG-LF-Z
- JLCPCB Part #
- C7232054
- Package
- QFN-6(2x2)
- Description
- Step-down type Adjustable 600mA 800mV~32.4V 3.3V~36V QFN-6(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8785
10+
$2.4555
30+
$2.1900
100+
$1.9185
500+
$1.7955
1000+
$1.7430
Related Products