This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

CNP34D2201CT-50

Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
CNP34D2201CT-50
JLCPCB Part #
C7232716
Package
0804
Description
4 ±0.5% 2.2kΩ 63mW ±50ppm/℃ 0804 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 82

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1049
200+ $0.0419
500+ $0.0405
1000+ $0.0398

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons