
* Images are for reference only
CNP34D82R0CT-50
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- CNP34D82R0CT-50
- JLCPCB Part #
- C7232718
- Package
- 0804
- Description
- 4 ±0.5% 82Ω 63mW ±50ppm/℃ 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
200+
$0.0419
500+
$0.0405
1000+
$0.0398
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →