
* Images are for reference only
NPPN131BFLD-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN131BFLD-RC
- JLCPCB Part #
- C7249923
- Package
- SMD,P=2mm
- Description
- 2mm Single Row Gold 2A 150V -40℃~+105℃ 13P Standing paste 4.6mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9875
200+
$0.7935
500+
$0.7665
1200+
$0.7545