
* Images are for reference only
NPPN171BFCN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN171BFCN-RC
- JLCPCB Part #
- C7249936
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Gold 2A 17P -40℃~+105℃ Direct Insert 4.4mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0625
200+
$0.8235
500+
$0.7950
1000+
$0.7815