
* Images are for reference only
NRPN072MAMS-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN072MAMS-RC
- JLCPCB Part #
- C7250056
- Package
- SMD,P=2mm
- Description
- 2A Gold Standing paste 150V 14P -40℃~+105℃ 2mm Double Row Black Brass 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 44
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7340
220+
$0.6930
484+
$0.6690
1012+
$0.6585
Related Products