
* Images are for reference only
PBC19SGAN
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PBC19SGAN
- JLCPCB Part #
- C7256197
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 19P -65℃~+125℃ 2.54mm Black Single Row Phosphor Bronze Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2950
200+
$0.9165
500+
$0.8850
1000+
$0.8700