
* Images are for reference only
PEC14DGBN
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PEC14DGBN
- JLCPCB Part #
- C7261625
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 28P -65℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5750
200+
$1.8255
500+
$1.7655
1000+
$1.7355