
* Images are for reference only
E36L351CPN222MDA5U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36L351CPN222MDA5U
- JLCPCB Part #
- C7269870
- Package
- Bolt,D63.5xL105mm
- Description
- 350V 2200uF ±20% 10A@120Hz 39mΩ@120Hz Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.8865
200+
$13.5210
500+
$13.0695
1000+
$12.8460
Related Products