
* Images are for reference only
E37L351CPS472ME92U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L351CPS472ME92U
- JLCPCB Part #
- C7269876
- Package
- Plugin
- Description
- 350V 4700uF ±20% 13.9A@120Hz 22mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.4820
192+
$18.5475
496+
$17.9265
992+
$17.6205