
* Images are for reference only
EKMS161VSN102MP45S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS161VSN102MP45S
- JLCPCB Part #
- C7271288
- Package
- Plugin,D22xL47.5mm
- Description
- ±20% 2.4A@120Hz 10mm 160V 1000uF Plugin,D22xL47.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2010
200+
$1.2780
400+
$1.2345
1000+
$1.2135