
* Images are for reference only
EKMS601VSN331MA60S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS601VSN331MA60S
- JLCPCB Part #
- C7271316
- Package
- Plugin,D35xL60mm
- Description
- 1.79A@120Hz ±20% 10mm 600V 330uF Plugin,D35xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1425
200+
$10.8300
400+
$10.4685
1000+
$10.2900