
* Images are for reference only
EMVE251ARA330MLN0S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE251ARA330MLN0S
- JLCPCB Part #
- C7272560
- Package
- SMD,D16xL21.5mm
- Description
- 33uF 250V 230mA@120Hz ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7820
250+
$0.7110
500+
$0.6870
1000+
$0.6765