
* Images are for reference only
FFC3A20-29-T
- Manufacturer
- Global Connector Technology
- MFR.Part #
- FFC3A20-29-T
- JLCPCB Part #
- C7276416
- Package
- SMD,P=1mm
- Description
- Drawer Type -40℃~+85℃ 29P Contact, Vertical - One Side Standing paste 1mm SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6585
200+
$0.2625
500+
$0.2535
1500+
$0.2505