This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPB65R095C7ATMA2

Manufacturer
Infineon Technologies
MFR.Part #
IPB65R095C7ATMA2
JLCPCB Part #
C7289415
Package
TO-263-3
Description
650V 24A 128W 95mΩ@11.8A,10V 4V@590uA 1PCSNChannel TO-263-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9530
200+ $3.1740
500+ $3.0675
1000+ $3.0150

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons