
* Images are for reference only
MCU110N06YB-TP
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MCU110N06YB-TP
- JLCPCB Part #
- C7301289
- Package
- DPAK(TO-252)
- Description
- 60V 110A 80W 5mΩ@55A,10V 4V@250uA 1PCSNChannel DPAK(TO-252) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7200
10+
$0.5865
30+
$0.5205
100+
$0.4530
500+
$0.4140
1000+
$0.3945
Related Products