
* Images are for reference only
MPQ2169BGRHE-AEC1-Z
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2169BGRHE-AEC1-Z
- JLCPCB Part #
- C7304435
- Package
- QFN-18(2.5x3.5)
- Description
- Step-down type Adjustable 2.7V~6V 600mV~5.5V QFN-18(2.5x3.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9030
10+
$0.7350
30+
$0.6495
100+
$0.5655
500+
$0.5160
1000+
$0.4905
Related Products