
* Images are for reference only
MP28258DD-A-LF-Z
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP28258DD-A-LF-Z
- JLCPCB Part #
- C7304506
- Package
- QFN-12(2x3)
- Description
- Step-down type Adjustable 4.2V~20V 3A 815mV~13V QFN-12(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3565
10+
$2.0100
30+
$1.7940
100+
$1.5705
500+
$1.4700
1000+
$1.4265
Related Products