
* Images are for reference only
SFM210-LPSE-S14-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S14-SC-BK
- JLCPCB Part #
- C7310115
- Package
- SMD,P=1mm
- Description
- 1mm Single Row 1A Gold 14P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8635
200+
$2.3400
500+
$2.2620
1000+
$2.2230
Related Products
SFM210-LPSE-S44-SC-BK
Sullins Connector Solutions
$16.57
SFM210-LPSE-S12-SC-BK
Sullins Connector Solutions
$5.02
SFM210-LPPE-S14-SC-BK
Sullins Connector Solutions
$3.59
CLM-111-02-H-D
Samtec
$18.08
SFM210-LPSE-D19-SM-BK
Sullins Connector Solutions
$14.25
BC070-10-A-1-L-D
Global Connector Technology
$1.57