This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SLP391M250A4P3

Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP391M250A4P3
JLCPCB Part #
C7316885
Package
Plugin,D22xL45mm
Description
±20% 1.49A@120Hz 10mm 250V 510mΩ@120Hz 390uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3700
200+ $2.1435
500+ $2.0715
1000+ $2.0355
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons