
* Images are for reference only
SLPX562M050C5P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX562M050C5P3
- JLCPCB Part #
- C7316968
- Package
- Plugin,D25xL35mm
- Description
- ±20% 3.47A@120Hz 10mm 50V 83mΩ@120Hz 5600uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8055
200+
$1.5195
500+
$1.4685
1000+
$1.4430
Related Products