
* Images are for reference only
SMH100-LPPE-S29-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S29-ST-BK
- JLCPCB Part #
- C7317315
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 29P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0830
200+
$1.6290
500+
$1.5750
1000+
$1.5480
Related Products
SMH100-LPSE-S29-ST-BK
Sullins Connector Solutions
$8.52
SMH100-LPPE-S19-ST-BK
Sullins Connector Solutions
$2.72
SMH100-LPPE-S21-ST-BK
Sullins Connector Solutions
$1.26
BC020-32-A-0380-0300-L-G
Global Connector Technology
$4.45
860-10-016-10-002000
Mill-Max Mfg. Corp.
$15.53
BC020-39-A-0380-0300-L-G
Global Connector Technology
$5.07