
* Images are for reference only
SMH100-LPPE-S41-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S41-SD-BK
- JLCPCB Part #
- C7317328
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 41P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1730
200+
$2.8635
500+
$2.7675
1000+
$2.7195
Related Products
SMH100-LPPE-S41-SC-BK
Sullins Connector Solutions
$7.18
SMH100-LPPE-S41-ST-BK
Sullins Connector Solutions
$5.79
SMH100-LPSE-S41-SD-BK
Sullins Connector Solutions
$13.62
FTM-107-03-G-DV-TR
Samtec
$2.50
BC032-34-A-2-0200-0380-L-D
Global Connector Technology
$5.73
MW-14-03-G-D-135-065-ES-A
Samtec
$20.13