
* Images are for reference only
SMH100-LPSE-S04-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S04-ST-BK
- JLCPCB Part #
- C7317374
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 4P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2435
200+
$0.4965
500+
$0.4800
1000+
$0.4725
Related Products
SMH100-LPSE-S14-ST-BK
Sullins Connector Solutions
$4.27
SMH100-LPSE-S40-ST-BK
Sullins Connector Solutions
$12.13
SMH100-LPSE-S04-SC-BK
Sullins Connector Solutions
$0.61
SMH150-LPSE-D13-ST-BK
Sullins Connector Solutions
$7.94
BC035-24-A-0200-0300-L-G
Global Connector Technology
$3.37
BC020-06-A-0200-0300-L-G
Global Connector Technology
$1.34