
* Images are for reference only
SMH100-LPSE-S26-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S26-SC-BK
- JLCPCB Part #
- C7317403
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 26P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6310
200+
$3.4440
500+
$3.3300
1000+
$3.2730
Related Products
SMH100-LPPE-S26-SC-BK
Sullins Connector Solutions
$4.55
SMH100-LPSE-S27-SC-BK
Sullins Connector Solutions
$8.97
SMH100-LPSE-S20-SC-BK
Sullins Connector Solutions
$6.67
MW-25-03-G-D-245-065-TR
Samtec
$18.27
MW-12-03-G-D-095-215
Samtec
$15.88
BC050-46A-K0-0380-0160-0480-LD
Global Connector Technology
$6.15