
* Images are for reference only
SMH100-LPSE-S50-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S50-ST-BK
- JLCPCB Part #
- C7317432
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 50P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3685
200+
$5.7345
500+
$5.5425
1000+
$5.4480
Related Products
SMH100-LPSE-S20-ST-BK
Sullins Connector Solutions
$6.10
SMH100-LPSE-S50-SC-BK
Sullins Connector Solutions
$16.60
SMH100-LPSE-S30-ST-BK
Sullins Connector Solutions
$9.10
SMH150-LPPE-D10-ST-BK
Sullins Connector Solutions
$2.87
BC020-27-A-0200-0300-L-G
Global Connector Technology
$3.12
SMH100-LPPE-S41-ST-BK
Sullins Connector Solutions
$5.79