
* Images are for reference only
SMH101-LPPE-D26-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH101-LPPE-D26-SM-BK
- JLCPCB Part #
- C7317440
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 52P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3090
200+
$3.7155
500+
$3.5910
1000+
$3.5295