
* Images are for reference only
SMH101-LPPE-D45-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH101-LPPE-D45-SM-BK
- JLCPCB Part #
- C7317450
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 90P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1100
200+
$6.4290
500+
$6.2145
1000+
$6.1080
Related Products
SMH101-LPPE-D05-SM-BK
Sullins Connector Solutions
$0.77
SMH101-LPPE-D48-SM-BK
Sullins Connector Solutions
$17.19
SMH101-LPPE-D44-SM-BK
Sullins Connector Solutions
$15.76
SMH102-LPSE-D31-SM-BK
Sullins Connector Solutions
$21.19
MW-20-03-G-D-183-065-P-TR
Samtec
$15.63
MW-12-03-G-D-155-075
Samtec
$15.88