
* Images are for reference only
NPPN162FJFN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN162FJFN-RC
- JLCPCB Part #
- C7321440
- Package
- Push-Pull,P=2mm
- Description
- 2mm 2mm Double Row 1A Gold 32P -40℃~+105℃ Bend insert 4.85mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5980
200+
$2.2335
500+
$2.1600
1000+
$2.1225