
* Images are for reference only
RDC50-6R8K-RC
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC50-6R8K-RC
- JLCPCB Part #
- C7337400
- Package
- Plugin,D=38.1mm
- Description
- 35A 6.8uH ±10% 87A Plugin,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5275
200+
$9.3885
500+
$9.0750
1000+
$8.9190