
* Images are for reference only
SXT32410DB38-26.000M
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB38-26.000M
- JLCPCB Part #
- C7341705
- Package
- SMD3225-4P
- Description
- 26MHz 10pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8025
200+
$0.3210
500+
$0.3105
1000+
$0.3045
Related Products
SXT32417DB38-26.000M
Suntsu Electronics, Inc.
$0.91
SXT32410DB38-16.000M
Suntsu Electronics, Inc.
$0.87
SXT32410DB48-26.000M
Suntsu Electronics, Inc.
$0.76
SXT32410FB07-16.384M
Suntsu Electronics, Inc.
$1.27
SXT32419CB17-14.31818M
Suntsu Electronics, Inc.
$0.65
TSX-3225 12MHz 20pF 30ppm
Seiko Epson
$0.04