
* Images are for reference only
SFM210-LPPE-D13-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D13-ST-BK
- JLCPCB Part #
- C7357557
- Package
- Plugin,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 26P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4885
200+
$2.1900
500+
$2.1165
1000+
$2.0805
Related Products