
* Images are for reference only
SFM210-LPPE-D25-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D25-ST-BK
- JLCPCB Part #
- C7357565
- Package
- Plugin,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold -40℃~+125℃ 50P Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4650
200+
$3.7770
500+
$3.6510
1000+
$3.5880
Related Products
SFM210-LPPE-D29-ST-BK
Sullins Connector Solutions
$11.04
SFM210-LPPE-D23-ST-BK
Sullins Connector Solutions
$8.84
SFM210-LPPE-D45-ST-BK
Sullins Connector Solutions
$15.93
SFM210-LPPE-S04-ST-BK
Sullins Connector Solutions
$1.41
861-83-011-10-001101
Preci-Dip
$6.00
SFM210-LPSE-S05-ST-BK
Sullins Connector Solutions
$2.39