
* Images are for reference only
SFH31-NPPB-D04-SP-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH31-NPPB-D04-SP-BK
- JLCPCB Part #
- C7357577
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1A Gold -40℃~+105℃ 8P Standing paste 4.4mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2090
200+
$0.4830
500+
$0.4665
1000+
$0.4590
Related Products