
* Images are for reference only
SFM210-LPPE-D39-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D39-ST-BK
- JLCPCB Part #
- C7357588
- Package
- Plugin,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold -40℃~+125℃ 78P Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3535
200+
$5.7270
500+
$5.5365
1000+
$5.4420
Related Products
SFM210-LPPE-D33-ST-BK
Sullins Connector Solutions
$12.35
SFM210-LPSE-D39-ST-BK
Sullins Connector Solutions
$25.69
SFM210-LPPE-D09-ST-BK
Sullins Connector Solutions
$4.01
861-87-005-10-001101
Preci-Dip
$1.74
861-87-048-10-001101
Preci-Dip
$21.31
SFM210-LPPE-S16-ST-BK
Sullins Connector Solutions
$3.75