
* Images are for reference only
SFM210-LPSE-D05-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D05-ST-BK
- JLCPCB Part #
- C7357640
- Package
- Plugin,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 10P -40℃~+125℃ Direct Insert 2.1mm Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 54
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9855
216+
$1.5900
486+
$1.5375
1026+
$1.5120
Related Products
SFM210-LPSE-D03-ST-BK
Sullins Connector Solutions
$1.07
SFM210-LPSE-S05-ST-BK
Sullins Connector Solutions
$2.38
SFM210-LPSE-D05-SP-BK
Sullins Connector Solutions
$4.16
861-87-012-10-001101
Preci-Dip
$5.32
SFM210-LPPE-S36-ST-BK
Sullins Connector Solutions
$7.52
861-13-020-10-002000
Mill-Max Mfg. Corp.
$24.62