
* Images are for reference only
SFM210-LPSE-D30-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D30-SM-BK
- JLCPCB Part #
- C7357661
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 60P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4815
200+
$8.5710
500+
$8.2845
1000+
$8.1435
Related Products
SFM210-LPSE-D37-SM-BK
Sullins Connector Solutions
$24.64
SFM210-LPSE-D38-SM-BK
Sullins Connector Solutions
$25.24
SFM210-LPSE-D39-SM-BK
Sullins Connector Solutions
$25.99
BC085-26-A-0390-L-D
Global Connector Technology
$3.49
MLE-105-01-G-DV-K
Samtec
$5.86
SFM210-LPSE-D43-SP-BK
Sullins Connector Solutions
$29.44