
* Images are for reference only
SFM315-LPGE-D36-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPGE-D36-SM-BK
- JLCPCB Part #
- C7357745
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 72P -40℃~+125℃ Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5680
200+
$7.0095
500+
$6.7755
1000+
$6.6600
Related Products
SFM315-LPGE-D33-SM-BK
Sullins Connector Solutions
$16.11
SFM315-LPGE-D34-SM-BK
Sullins Connector Solutions
$16.60
SFM315-LPGE-D32-SM-BK
Sullins Connector Solutions
$15.62
SFM210-LPSE-S06-SD-BK
Sullins Connector Solutions
$2.90
861-13-021-30-002000
Mill-Max Mfg. Corp.
$24.02
1MM-R-D18-VS-00-H-TBP
TE Connectivity
$4.21