
* Images are for reference only
SFM315-LPPE-D14-SP-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPPE-D14-SP-BK
- JLCPCB Part #
- C7357753
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 28P -40℃~+125℃ Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0630
200+
$2.4195
500+
$2.3385
1000+
$2.2980