
* Images are for reference only
SMH100-LPSE-S02-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S02-SD-BK
- JLCPCB Part #
- C7363952
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 2P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7290
200+
$0.2910
500+
$0.2820
1000+
$0.2775
Related Products
SMH100-LPSE-S09-SD-BK
Sullins Connector Solutions
$3.04
SMH100-LPSE-S32-SD-BK
Sullins Connector Solutions
$10.64
SMH100-LPSE-S02-SC-BK
Sullins Connector Solutions
$0.73
BC050-38A-K0-0380-0160-0480-LD
Global Connector Technology
$5.70
MW-40-03-G-D-195-065-TR
Samtec
$24.27
MW-07-03-G-D-095-125
Samtec
$8.60