
* Images are for reference only
SMH150-LPPE-D33-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D33-ST-BK
- JLCPCB Part #
- C7364010
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 66P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9895
200+
$3.5880
500+
$3.4680
1000+
$3.4080
Related Products
SMH150-LPPE-D35-ST-BK
Sullins Connector Solutions
$9.53
SMH150-LPPE-D23-ST-BK
Sullins Connector Solutions
$6.51
SMH150-LPPE-D31-ST-BK
Sullins Connector Solutions
$8.46
SMH150-LPSE-D26-ST-BK
Sullins Connector Solutions
$14.97
860-10-026-10-002000
Mill-Max Mfg. Corp.
$16.73
SMH100-LPSE-S26-ST-BK
Sullins Connector Solutions
$7.93