This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SLPX822M035C5P3

Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX822M035C5P3
JLCPCB Part #
C7364195
Package
Plugin,D25xL35mm
Description
±20% 3.33A@120Hz 10mm 35V 65mΩ@120Hz 8200uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5715
200+ $1.4250
500+ $1.3785
1000+ $1.3545
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons