
* Images are for reference only
SXT1148DC38-25.000M
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148DC38-25.000M
- JLCPCB Part #
- C7374509
- Package
- SMD1612-4P
- Description
- 25MHz 8pF ±20ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8925
200+
$0.3570
500+
$0.3450
1000+
$0.3390
Related Products
SXT1148DC38-24.000M
Suntsu Electronics, Inc.
$1.96
SXT1149DC38-25.000M
Suntsu Electronics, Inc.
$1.01
SXT1148DC38-26.000M
Suntsu Electronics, Inc.
$0.90
SXT11410EC17-26.000M
Suntsu Electronics, Inc.
$0.90
SXT11410FB38-30.000M
Suntsu Electronics, Inc.
$0.90
416F5001XCSR
CTS Electronic Components
$1.00