
* Images are for reference only
SWR25X-NRTC-S04-ST-BA
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SWR25X-NRTC-S04-ST-BA
- JLCPCB Part #
- C7435338
- Package
- TH-4P,P=2.54mm
- Description
- Connector Header Through Hole 4 position 0.100" (2.54mm)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2298
200+
$0.0917
500+
$0.0887
1000+
$0.0872
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →