
* Images are for reference only
QLCD250Q270J1GV001T
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- QLCD250Q270J1GV001T
- JLCPCB Part #
- C7437088
- Package
- 0201
- Description
- 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →