
* Images are for reference only
QLCD250Q330J1GV001T
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- QLCD250Q330J1GV001T
- JLCPCB Part #
- C7437089
- Package
- 0201
- Description
- 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2465
200+
$0.0983
500+
$0.0951
1000+
$0.0935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →