
* Images are for reference only
MAX5491PC02000+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5491PC02000+T
- JLCPCB Part #
- C7451907
- Package
- SOT-23-3
- Description
- 2 87.5mW ±35ppm/℃ SOT-23-3 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6970
200+
$4.6680
500+
$4.5120
1000+
$4.4340
Related Products
MAX5491PA02000+T
Analog Devices Inc./Maxim Integrated
$4.93
MAX5491TC05000+T
Analog Devices Inc./Maxim Integrated
$2.04
MAX5491LC01000+T
Analog Devices Inc./Maxim Integrated
$2.69
MAX5490XB25000+T
Analog Devices Inc./Maxim Integrated
$2.93
MAX5490GA01000+T
Analog Devices Inc./Maxim Integrated
$9.45
MAX5490TA05000+T
Analog Devices Inc./Maxim Integrated
$2.36