
* Images are for reference only
MAX17573ATG+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17573ATG+
- JLCPCB Part #
- C7452954
- Package
- TQFN-24(4x5)
- Description
- Step-down type Adjustable 900mV~54V 3.5A 4.5V~60V TQFN-24(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1445
200+
$2.8515
490+
$2.7555
980+
$2.7090
Related Products